|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-FH28E40S05SH05
Manufacturer Part #:

FH28E-40S-0.5SH(05)

Manufacturer:

Description:
FFC & FPC Connectors 40POS 0.5MM SMT GOLD
Mouser Online Catalog Page 1,699, Mouser Online Catalog
PDF Page 1,699, PDF Catalog Page
FH28E-40S-0.5SH(05) Datasheet FH28E-40S-0.5SH(05) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Board Mount
Number of Positions: 40 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Current Rating: 500 mA
Series: FH28
Packaging: Reel
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 2000
Voltage Rating: 50 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
798-FH28E40S05SH07 FH28E-40S-0.5SH(07) Reel Non-Stocked $0.95 2000
798-FH28E40S05SH98 FH28E-40S-0.5SH(98) Reel Non-Stocked $2.00 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,574
24LC64FT-I/OT EEPROM 3,067
046288040000846+ FFC & FPC Connectors 3,277
TPD2E001DRLR ESD Suppressors 28,994
UX60SC-MB-5S8 USB Connectors 2,300
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,015,144
C0603C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,442
MCF12102G900-T Common Mode Filters / Chokes 6,133
VJ0402V223ZXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,596
Real Time Availability
Stock:
2,994 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.04
10:
$1.67
100:
$1.59
250:
$1.44
500:
$1.32
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.966
$0.918
$0.897
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195641330 187901561 113485810 176401725 143080215 104997909 167858023 172125801 172639243Alternative Packaging