|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-EF1-38T
Manufacturer Part #:

EF1-38T

Manufacturer:

Description:
Terminals Ring Terminal
Lifecycle:
New At Mouser
Mouser Online Catalog Page 1,669, Mouser Online Catalog
PDF Page 1,669, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Screw Terminals
Type: Ring
Termination Style: Crimp
Contact Plating: Tin
Series: EF1
Tradename: Hirose Connector
Brand: Hirose Connector
Current Rating: 130 A
Material: Copper Alloy
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Part # Aliases: 142-0014-5-00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.97
10:
$7.63
25:
$6.64
100:
$6.30
250:
$5.64
500:
$5.31
$4.64
$4.41

To add to a project, please Log In.

168835930 172639243 143080215 167858023