Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-DH80-27P
Manufacturer Part #:

DH80-27P

Manufacturer:

Description: I/O Connectors 27P VERT RECPT SCREW LOCK
Silverlight Page 1,461, Mouser Enhanced Catalog
PDF Page 1,461, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: SCSI Connectors
Series: DH
Number of Ports: 1
Number of Positions / Contacts: 27
Pitch: 1 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Straight
Flammability Rating: UL 94 V-0
Insulation Material: Polyamide Resin
Insulation Resistance: 1 GOhms
Insulator Color: Black
Operating Temperature Range: - 25 C to + 85 C
Packaging: Tray
Voltage Rating: 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.86
  10: $7.76
  25: $6.84
  50: $6.15
  100: $5.47
  250: $4.95
  500: $4.74
  1,000: $4.56
  2,000: $4.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CMAD6001 TR
Diodes - General Purpose, Power, Switching 100V 25 ...
Central Semiconductor
1: $0.44
744025006
Fixed Inductors Tiny Power Inductor 6.8uH 20% 1.1A
Wurth Electronics
1: $1.73

133802072 198842163