|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-DF50-50DP-1H(51)
Manufacturer Part #:

DF50-50DP-1H(51)

Manufacturer:

Description:
Headers & Wire Housings 50P 1.0MM PITCH HDR RIGHT ANGLE SMT
Mouser Online Catalog Page 1,706, Mouser Online Catalog
PDF Page 1,706, PDF Catalog Page
DF50-50DP-1H(51) Datasheet DF50-50DP-1H(51) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Type: Pin Strip
Number of Positions: 50 Position
Pitch: 1 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: SMD
Mounting Angle: Right
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: DF50
Contact Material: Brass
Current Rating: 1 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 35 C to + 85 C
Packaging: Reel
Row Spacing: 4 mm
Factory Pack Quantity: 600
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 27,316
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
ADS8688IDBT Analog to Digital Converters - ADC 449
MCP7940N-I/SN Real Time Clock 7,096
TPS79133DBVR LDO Voltage Regulators 16,759
ZX62D-AB-5P8 USB Connectors 2,602
ISO8200B Power Switch ICs - Power Distribution 307
MJD122TF Darlington Transistors 8,340
DF50-30DP-1H(51) Headers & Wire Housings 240
Real Time Availability
Stock:
1,034 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.23
10:
$1.82
100:
$1.74
250:
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.45
$1.24
$1.16
$1.10
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162174128 176401725 162832451 143080215 167858023 172639243