|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ZX80-B-5SA
Manufacturer Part #:

ZX80-B-5SA

Manufacturer:

Description:
USB Connectors MICRO B PLUG ASBY CRDLE V TH W/O LOK
Mouser Online Catalog Page 1,501, Mouser Online Catalog
PDF Page 1,501, PDF Catalog Page
ZX80-B-5SA Datasheet ZX80-B-5SA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Micro USB Type B Plug
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Plug Assembly without Lock
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Mounting Style: PCB
Operating Temperature Range: - 30 C to + 85 C
Packaging: Tray
Series: ZX
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX20-B-5S-UNIT USB Connectors 5,982
ZX80-B-5S USB Connectors 190
ZX20-B-SLDC USB Connectors 9,537
RK73Z1HTTC Thick Film Resistors - SMD 232,079
43645-0400 Headers & Wire Housings 12,831
IRFP7430PBF MOSFET 822
2013499-1 USB Connectors 5,194
EEU-HD1V222 Aluminum Electrolytic Capacitors - Leaded 439
43640-0401 Headers & Wire Housings 5,293
Real Time Availability
Stock:
12,731 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.56
10:
$1.27
100:
$1.21
200:
$1.10
500:
$1.01
$0.87
$0.812
$0.771
$0.754

To add to a project, please Log In.

104784473 169506610 176401725 151199720 143080215 196564762 148513746 152174287 167858023 112251026 112182318 133542889 172639243