Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-ZX62WD1-B-5PC
Manufacturer Part #:

ZX62WD1-B-5PC

Manufacturer:

Description: USB Connectors MICRO-B USB RCPT STANDARD BOT MNT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,460, Mouser Enhanced Catalog
PDF Page 1,460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Standard: USB 2.0
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Male
Current Rating: 0.5 A to 1.8 A
Mounting Style: PCB
Termination Style: Through Hole
Connector Type: Micro USB Type B Receptacle
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Color: Black
Mounting Angle: Bottom
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Shell Plating: Tin Alloy
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,769 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.93
  10: $1.49
  50: $1.34
  100: $1.07
  500: $0.956
  1,000: $0.865
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.865
  5,000: $0.812
  10,000: $0.796
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AC103011
Development Boards & Kits - PIC / DSPIC PIC10F32x ...
Microchip Technology
1: $12.99
ERA-3AED331V
Thin Film Resistors - SMD 0603 330ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED151V
Thin Film Resistors - SMD 0603 150ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED161V
Thin Film Resistors - SMD 0603 160ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
LM3668SD-2833/NOPB
DC/DC Switching Controllers DUAL MODE SGL IN- DUCT ...
Texas Instruments
1: $2.43
JMK063BJ224MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.16
LQM2MPNR47NG0L
Fixed Inductors 0806 0.47uH 30%
Murata Electronics
1: $0.38
C1005X5R1A475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.16
C0603X5R0J105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.14
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.00
ZX62WRD-B-5PC
USB Connectors MICRO-B USB RCPT REVRESE TOP MNT
Hirose Connector
1: $1.46
MMZ1005S601E
EMI Filter Beads, Chokes & Arrays 0402 300ohms 600 ...
TDK
1: $0.20
C0603X5R1C224M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.36
MMZ0603Y121C
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.13
C0603X5R0J474M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.09
ERJ-1GEF33R0C
Thick Film Resistors - SMD 0201 33ohms 1% Toleranc ...
Panasonic Electronic Components
1: $0.24
ERJ-1GEJ472C
Thick Film Resistors - SMD 4.7K OHM 5% 200PPM
Panasonic Electronic Components
1: $0.24
ERJ-1GNF2701C
Thick Film Resistors - SMD 0201 2.7Kohm 1% Halogen ...
Panasonic Electronic Components
1: $0.24
CRCW0201200KFKED
Thick Film Resistors - SMD 1/20watt 200Kohms 1% 10 ...
Vishay/Dale
1: $0.47

129667072 169436717 102261304