|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-ZX62R-B-5P
Manufacturer Part #:

ZX62R-B-5P

Manufacturer:

Description:
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Mouser Online Catalog Page 1,501, Mouser Online Catalog
PDF Page 1,501, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type B Connectors
Standard: USB
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Gender: Male
Current Rating: 1 A
Termination Style: SMD
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right Angle
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 51,040
ZX62-B-5PA(11) USB Connectors 31,543
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 329,834
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,852
CRCW060310K0FKEA Thick Film Resistors - SMD 1,124,687
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,035,583
CRCW06031K00FKEA Thick Film Resistors - SMD 690,683
CRCW0603100KFKEA Thick Film Resistors - SMD 509,284
ERJ-2GE0R00X Thick Film Resistors - SMD 3,544,189
ZX62M-B-5P(01) USB Connectors 1,734
Real Time Availability
Stock:
9,735 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.27
  10: $1.01
  100: $0.968
  250: $0.88
  500: $0.808
  1,000: $0.704
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.638
  4,000: $0.616
  10,000: $0.572
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104784473 176401725 142743781 142473124 129667072 143080215 196564762 165713582 104997909 187918734 112251026 133542889 172639243 102261304 167858023 152174287