|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ZX62DB5PA8
Manufacturer Part #:

ZX62D-B-5PA8

Manufacturer:

Description:
USB Connectors 5P MALE RECEPTACLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Gender: Male
Standard: USB 2.0
Termination Style: Solder
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Brand: Hirose Connector
Color: Black
Connector Type: Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX
Shell Plating: Tin
Factory Pack Quantity: 2000
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,114
ZX62D-AB-5P8 USB Connectors 2,596
ABS05-32.768KHZ-T Crystals 7,104
47589-0001 USB Connectors 20,838
nRF8001-R2Q32-T RF System on a Chip - SoC 2,845
10118194-0001LF USB Connectors 33,503
DX4R005JJ2R1800 USB Connectors 6,601
ABM10-16.000MHZ-E20-T Crystals 4,727
2450AT18A100E Antennas 25,204
Real Time Availability
Stock:
6,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.621
100:
$0.594
250:
$0.54
500:
$0.496
$0.432
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.391
$0.378
$0.351
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129667072 176401725 143080215 196564762 165713582 104997909 187918734 133542889 172639243 183625030 196869145 112182318 167858023 112251026 152174287 192660772