|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ZX62D-B-5P8
Manufacturer Part #:

ZX62D-B-5P8

Manufacturer:

Description:
USB Connectors MICRO B RECEPT RA TH BTTM MNT
Mouser Online Catalog Page 1,501, Mouser Online Catalog
PDF Page 1,501, PDF Catalog Page
ZX62D-B-5P8 Datasheet ZX62D-B-5P8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type B Connectors
Gender: Male
Standard: USB
Termination Style: Solder
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right Angle
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,983
LNJ347W83RA Standard LEDs - SMD 45,173
KSR221G LFS Tactile Switches 12,634
3002 Coin Cell Battery Holders 2,336
MPZ1608D101B EMI Filter Beads, Chips & Arrays 80,114
TS5A3166DCKR Analog Switch ICs 15,359
MMBT3904 Bipolar Transistors - BJT 235,243
Real Time Availability
Stock:
1,850 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.10
10:
$0.874
100:
$0.836
250:
$0.76
500:
$0.698
$0.608
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.551
$0.532
$0.494

To add to a project, please Log In.

104784473 176401725 142743781 142473124 129667072 143080215 196564762 165713582 104997909 187918734 102261304 167858023 133542889 172639243 112251026 112182318 152174287