Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-ZX62-B-5PA11
Manufacturer Part #:

ZX62-B-5PA(11)

Manufacturer:

Description: USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Mouser Online Catalog Page 1,563, Mouser Online Catalog
PDF Page 1,563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 5
Gender: Male
Current Rating: 1 A
Termination Style: SMD
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right Angle
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,686 Can Ship Immediately

On Order: 24500 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.69
  100: $0.66
  250: $0.60
  500: $0.551
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.435
  7,000: $0.42
  10,500: $0.39
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
BLE113-A-v1
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $10.98
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.92
BLM18RK102SN1D
EMI Filter Beads, Chips & Arrays 0603 1K OHM
Murata Electronics
1: $0.11
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.46
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
20021121-00010C4LF
Headers & Wire Housings 10P HDR UNSHRD 1.27x1.27MM ...
FCI
1: $0.80
MF-MSMF050-2
Resettable Fuses - PPTC 0.50A 15V 0.15ohm
Bourns
1: $0.21
CG0603MLC-05E
Varistors Chip Guard 0603 5 Volts
Bourns
1: $0.19
598-8040-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.50
TPS76333DBVT
LDO Voltage Regulators 3.3V 150mA LDO
Texas Instruments
1: $0.95
CSTCE16M0V51-R0
Resonators 16MHZ 5% 5pF
Murata Electronics
1: $0.46
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.68
VJ0603Y104JXJPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay / Vitramon
1: $0.06

104784473 142743781 142473124 129667072 143080215 165713582 104997909 187918734 152174287 167858023 102261304 112251026 133542889 172639243