|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ZX62-AB-5PA11
Manufacturer Part #:

ZX62-AB-5PA(11)

Manufacturer:

Description:
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Mouser Online Catalog Page 1,501, Mouser Online Catalog
PDF Page 1,501, PDF Catalog Page
ZX62-AB-5PA(11) Datasheet ZX62-AB-5PA(11) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type AB Connectors
Gender: Male
Standard: USB
Termination Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Micro USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right Angle
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,289
ABS05-32.768KHZ-9-T Crystals 4,441
47589-0001 USB Connectors 20,786
ERJ-2RKF1002X Thick Film Resistors - SMD 2,763,318
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
SJ-43514-SMT-TR Phone Connectors 6,520
ADG842YKSZ-500RL7 Analog Switch ICs 402
Real Time Availability
Stock:
5,283 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.736
100:
$0.704
250:
$0.64
500:
$0.587
$0.512
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.464
$0.448
$0.416
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104784473 142743781 142473124 176401725 187664426 129667072 143080215 196564762 165713582 104997909 187918734 102261304 112182318 152174287 112251026 133542889 172639243 167858023