|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ZX10-B-5S-UNIT12
Manufacturer Part #:

ZX10-B-5S-UNIT(12)

Manufacturer:

Description:
USB Connectors MICRO B PLUG ASBY RA PCB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Micro USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Wire
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1 A
Connector Type: Micro USB Type B Plug
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Plug Assembly
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Mounting Style: Wire
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: ZX10
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

104784473 151199720 1335428895-0411-1false