|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-X.FL2LP04K1TA410
Manufacturer Part #:

X.FL-2LP-04K1T-A-(410)

Manufacturer:

Description:
RF Cable Assemblies 0.94MM H DBLEND X.FL 0.81MM CXCBL 410MM L
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
X.FL-2LP-04K1T-A-(410) Datasheet X.FL-2LP-04K1T-A-(410) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: X.FL
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: X.FL
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 410 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Cable Type: 0.81 mm coax
Brand: Hirose Connector
Color: White
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Series: X.FL
Factory Pack Quantity: 100
Tradename: X.FL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
CAB.721 RF Cable Assemblies 1,668
SF8018-6005 RF Terminators 79
X.FL-2LP-04K1T-A-(100) RF Cable Assemblies 1,336
KBPC3510W-G Bridge Rectifiers 543
X.FL-LP-IN.OUT Hand Tools 9
HRMJ-X.FL-04N1-A-80RS RF Cable Assemblies 42
CDCE913PW Clock Synthesizer / Jitter Cleaner 271
WH25-27RJI Wirewound Resistors - Chassis Mount 257
Real Time Availability
Stock:
406 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.37
10:
$3.24
50:
$2.83
100:
$2.70
200:
$2.36
500:
$2.29
$1.95
$1.82
$1.75

To add to a project, please Log In.

193837153 104997909 187918734 157845746 167858023 115503432 143080215 172639243 118234733 179804822