|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-X.FL2LP04K1TA100
Manufacturer Part #:

X.FL-2LP-04K1T-A-(100)

Manufacturer:

Description:
RF Cable Assemblies 0.94MM H DBLEND X.FL 0.81MM CXCBL 100MM L
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,466, Mouser Online Catalog
PDF Page 1,466, PDF Catalog Page
X.FL-2LP-04K1T-A-(100) Datasheet X.FL-2LP-04K1T-A-(100) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: X.FL
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: X.FL
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 100 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Cable Type: 0.81 mm coax
Brand: Hirose Connector
Color: White
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Series: X.FL
Factory Pack Quantity: 1000
Tradename: X.FL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,487
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,290
51021-0900 Headers & Wire Housings 6,737
MAX30100EFD+ Biomedical Sensors 1,461
MCP8024-H/PT Motor / Motion / Ignition Controllers & Drivers 578
X.FL-2LP-04K1T-A-(410) RF Cable Assemblies 406
X.FL-LP-IN.OUT Hand Tools 9
HRMJ-X.FL-04N1-A-80RS RF Cable Assemblies 37
X.FL-2LP-04K1T-AC-(100) RF Cable Assemblies 96
Real Time Availability
Stock:
1,336 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
10:
$3.00
25:
$2.62
100:
$2.50
250:
$2.18
500:
$2.12
$1.81
$1.68
$1.62

To add to a project, please Log In.

193837153 104997909 187918734 115503432 118234733 179804822 172639243 143080215 157845746 167858023