Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-UX60A-MB-5ST
Manufacturer Part #:

UX60A-MB-5ST

Manufacturer:

Description: USB Connectors MINI B RECEPT RA SMT W/O POST
Mouser Online Catalog Page 1,563, Mouser Online Catalog
PDF Page 1,563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Mini USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 5
Gender: Female
Current Rating: 1 A
Termination Style: SMD
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right angle without positioning post
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: UX60
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,669 Can Ship Immediately

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.759
  100: $0.726
  250: $0.66
  500: $0.606
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.528
  2,000: $0.478
  5,000: $0.462
  10,000: $0.429
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
MBRA140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.40
5002
Circuit Board Hardware - PCB TEST POINT WHITE
Keystone Electronics
1: $0.32
5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics
1: $0.32
IRLML6402TRPBF
MOSFET MOSFT P-Ch -3.7A 65mOhm 8nC Log Lvl
International Rectifier
1: $0.56
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.04
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
BLM21PG331SN1D
EMI Filter Beads, Chips & Arrays 0805 330 OHM
Murata Electronics
1: $0.14
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
MPZ1608S221A
EMI Filter Beads, Chips & Arrays Ferrite Chip Bead ...
TDK
1: $0.10
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CRCW06034K70FKEA
Thick Film Resistors - SMD 1/10watt 4.7Kohms 1%
Vishay / Dale
1: $0.08
PTS120615V050
Resettable Fuses - PPTC PPTC 1206 15V 0.5A SMD
Bussmann / Eaton
1: $0.30
CRCW080510K0FKEB
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay / Dale
1: $0.08

142743781 142473124 187664426 151199720 139649758 143080215 148513746 167858023 102261304 112251026 133542889 172639243 152174287