Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-UX60-MB-5ST
Manufacturer Part #:

UX60-MB-5ST

Manufacturer:

Description: USB Connectors MINI B RECEPT RA SMT W/ POST
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,460, Mouser Enhanced Catalog
PDF Page 1,460, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Female
Current Rating: 1 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Right angle with positioning post
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 30 C to + 75 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,142 Can Ship Immediately

On Order: 11000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  10: $0.834
  50: $0.758
  100: $0.576
  500: $0.528
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.439
  5,000: $0.421
  10,000: $0.412
  20,000: $0.404
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
1551GBK
Enclosures, Boxes, & Cases 1.97 x 1.38 x 0.67 Blac ...
Hammond Manufacturing
1: $2.71
22-05-3031
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.51
BAS16
Rectifiers 85V 200mA
Fairchild Semiconductor
1: $0.18
ABLS-12.000MHZ-B4-T
Crystals 12.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
BZX84C3V6LT1G
Zener Diodes 3.6V 225mW
ON Semiconductor
1: $0.15
VJ1206A220JXBAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF ...
Vishay/Vitramon
1: $0.33
C1206C474K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47u ...
Kemet
1: $0.33
101-0664-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.28
C1206C104M5UAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.24
MBRX140-TP
Schottky Diodes & Rectifiers 1.0A 40V
Micro Commercial Components (MCC)
1: $0.40

102261304 151199720