|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-U.FL2LPV04N1A40
Manufacturer Part #:

U.FL-2LP(V)-04N1-A-(40)

Manufacturer:

Description:
RF Cable Assemblies U.FL TO U.FL M ASBLY 40MM .081DIA WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Connector A Series: U.FL
Connector A Gender: Plug (Male)
Connector B Series: U.FL
Connector B Gender: Plug (Male)
Length: 40 mm
Impedance: 50 Ohms
Cable Type: 0.81 mm coax
Color: White
Packaging: Bulk
Series: U.FL
Tradename: U.FL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
AS5048A-HTSP-500 Board Mount Hall Effect / Magnetic Sensors 655
ADXL345BCCZ Accelerometers 675
HRMP-U.FLJ(40) RF Adapters - Between Series 452
FDMB3800N MOSFET 6,032
ERJ-2RKF1003X Thick Film Resistors - SMD 954,649
1410946-2 High Speed / Modular Connectors 831
5103308-5 Headers & Wire Housings 5,029
Real Time Availability
Stock:
168 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.01
10:
$6.71
25:
$5.84
100:
$5.54
250:
$4.96
500:
$4.67
$4.08
$3.88

To add to a project, please Log In.

143080215 157845746 104997909 176401725 115503432 167858023 183314022 118234733 172639243 179804822