|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-U.FL2LP066J1A50
Manufacturer Part #:

U.FL-2LP-066J1-A-(50)

Manufacturer:

Description:
RF Cable Assemblies U.FL TO U.FL M ASBLY 50MM 1.32DIA GRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Connector A Series: U.FL
Connector A Gender: Plug (Male)
Connector B Series: U.FL
Connector B Gender: Plug (Male)
Length: 50 mm
Impedance: 50 Ohms
Cable Type: 1.32 mm Coax
Color: Gray
Packaging: Bulk
Series: U.FL
Tradename: U.FL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,547
SKY13317-373LF RF Switch ICs 14,639
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 393,443
EMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,087
WJA1500 RF Amplifier 2,652
600S0R2AT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,616
04025A8R2CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,335
BLM18PG181SN1D EMI Filter Beads, Chips & Arrays 52,067
GRM155R71A473KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,833
Real Time Availability
Stock:
505 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.27
10:
$6.96
25:
$6.06
100:
$5.75
250:
$5.15
500:
$4.84
$4.24
$4.03

To add to a project, please Log In.

104997909 143080215 157845746 176401725 172639243 183314022 115503432 118234733 179804822 167858023