|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-U.FL2LP04N1A50
Manufacturer Part #:

U.FL-2LP-04N1-A-(50)

Manufacturer:

Description:
RF Cable Assemblies U.FL TO U.FL M ASBLY 50MM .081DIA WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Connector A Series: U.FL
Connector A Gender: Plug (Male)
Connector B Series: U.FL
Connector B Gender: Plug (Male)
Length: 50 mm
Impedance: 50 Ohms
Cable Type: 0.81 mm coax
Color: White
Packaging: Bulk
Series: U.FL
Tradename: U.FL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
H3LIS331DLTR Accelerometers 3,298
HRMP-U.FLJ(40) RF Adapters - Between Series 487
0805ZC106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,607
IHLP1212ABER1R0M11 Fixed Inductors 5,925
BYV28-200-TAP Rectifiers 9,184
FXP831.07.0100C Antennas 2,027
U.FL-2LP-04N1-A-(70) RF Cable Assemblies 746
SKSKPBE010 Tactile Switches 114
MAX2674EWT+T RF Amplifier 7,131
Real Time Availability
Stock:
407 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.13
10:
$6.83
25:
$5.94
100:
$5.64
250:
$5.04
500:
$4.75
$4.15
$3.95

To add to a project, please Log In.

143080215 157845746 104997909 176401725 115503432 167858023 183314022 172639243 118234733 179804822