|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-TM3P-44P
Manufacturer Part #:

TM3P-44P

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors PL 4 POS ST Cable Mo 4Terminal 1Port
Mouser Online Catalog Page 1,500, Mouser Online Catalog
PDF Page 1,500, PDF Catalog Page
TM3P-44P Datasheet TM3P-44P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Modular Plugs
Number of Positions: 4 Position
Number of Ports: 1
Mounting Style: Cable
Termination Style: IDC
Current Rating: 500 mA
Voltage Rating: 125 V
Series: TM
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Male
Housing Material: Polycarbonate (PC)
Mounting Angle: Straight
Operating Temperature Range: - 25 C to + 60 C
Packaging: Tray
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1546306-6 Barrier Terminal Blocks 623
SN74HC14N Inverters 18,109
SN74HC04N Inverters 7,409
SN74HC74N Flip Flops 3,071
NTCLE100E3332JB0 NTC Thermistors 2,943
SN74HC08N Logic Gates 7,879
SN74HC10N Logic Gates 3,886
SN74HC11N Logic Gates 3,461
SN74HC27N Logic Gates 3,011
SN74HC32N Logic Gates 4,340
Real Time Availability
Stock:
593 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
10:
$0.897
100:
$0.858
250:
$0.78
500:
$0.716
$0.624
$0.565
$0.546
$0.507

To add to a project, please Log In.

133699571 143080215 109165076 167858023 140231818 172639243