|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-ST60-10P
Manufacturer Part #:

ST60-10P

Manufacturer:

Description:
I/O Connectors M 10 POS 0.5mm Solde RA SMD 10Terminal
Mouser Online Catalog Page 1,502, Mouser Online Catalog
PDF Page 1,502, PDF Catalog Page
ST60-10P Datasheet ST60-10P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: SMT Compact I/O Connectors
Gender: Male
Number of Positions: 10 Position
Pitch: 0.5 mm
Voltage Rating: 100 VAC
Contact Plating: Gold
Mounting Style: PCB
Termination Style: SMD/SMT
Mounting Angle: Right
Series: ST
Contact Material: Copper Alloy
Current Rating: 500 mA
Features: Strong locking mechanism
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 30 C to + 80 C
Packaging: Reel
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,338
MMA8451QR1 Accelerometers 22,550
FA-128 32.0000MF20X-K3 Crystals 29,428
VNS3NV04DPTR-E Gate Drivers 4,872
BQ27210DRKR Battery Management 5,350
SN74LVC1T45YZPR Translation - Voltage Levels 8,200
SN74LVC2T45YZPR Translation - Voltage Levels 6,820
ST40X-10S-CV(80) I/O Connectors 548
ST80X-10S I/O Connectors 696
Real Time Availability
Stock:
3,211 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.32
100:
$1.26
250:
$1.14
500:
$1.05
$0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.84
$0.798
$0.78
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113281063 143080215 167858023 172639243