Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP34L-SC1-21201
Manufacturer Part #:

RP34L-SC1-212(01)

Manufacturer:

Description: AC Power Plugs & Receptacles Contact F 1 POS Crim ST Cable Mount 1Te
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: Wire
Contact Material: Brass, Phosphor Bronze
Contact Plating: Palladium
Operating Temperature Range: - 25 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,573 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.26
  50: $0.232
  100: $0.174
  500: $0.148
  1,000: $0.117
  5,000: $0.111
Reel of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.111
  10,000: $0.109
  20,000: $0.107

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
DS9092L+
iButton Accessories iButton Probe w/LED
Maxim Integrated
1: $14.53
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
B3F-1070
Tactile Switches 6X6 FLAT 9.5mm BTN
Omron Electronics
1: $0.35
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
RP34L-5PA-2SC(1857)(71)
AC Power Cords 2P PLUG ASBLY FEM
Hirose Connector
1: $16.71
BQ2057WSNG4
Battery Management Li-Ion LDO Linear Charge Manage ...
Texas Instruments
1: $2.97
CMLT5087E
Transistors Bipolar - BJT Dual - PNP/PNP Enhanced
Central Semiconductor
1: $0.49
C0603C391F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.07
RP34L-5R-3PD(71)
AC Power Plugs & Receptacles REC POWR SUPPLY 3POS
Hirose Connector
1: $2.95
RK73H1HTTC6202F
Thick Film Resistors - SMD 62K OHM 1%
KOA Speer
1: $0.17
74HC74BQ,115
Flip Flops DUAL D F/F POS-EDGE
NXP Semiconductors
1: $0.36
RP34L-5PA-3SC(71)
AC Power Plugs & Receptacles 3P STRAIGHT PLUG FEMA ...
Hirose Connector
1: $3.51
RK73H1ETTP1504F
Thick Film Resistors - SMD 1/16watt 1.5Mohms 1%
KOA Speer
1: $0.10
RK73B1HTTC105J
Thick Film Resistors - SMD 1M OHM 5%
KOA Speer
1: $0.13
RP34L-5LP-3SC(71)
AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY
Hirose Connector
1: $3.51


This product is also available in:
000000001