Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP34L5R3PD71
Manufacturer Part #:

RP34L-5R-3PD(71)

Manufacturer:

Description: AC Power Plugs & Receptacles REC POWR SUPPLY 3POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Receptacles
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: PCB
Contact Material: Brass
Contact Plating: Palladium
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
154 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.95
  10: $2.29
  50: $2.04
  100: $1.61
  500: $1.50
  1,000: $1.44
  5,000: $1.39
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RM024-S125-M-01
RF Modules 2.4GHz Transceiver SMT 100mW dual ant
Laird Technologies Wireless M2M
1: $35.50
STM32F373RCT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $7.89
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
LM2576S-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.52
71425-3001
I/O Connectors PLUG KIT IDT 68P
Molex
1: $7.82
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.22
BQ2057WSNG4
Battery Management Li-Ion LDO Linear Charge Manage ...
Texas Instruments
1: $2.97
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
SS26
Schottky Diodes & Rectifiers 2a/60V Schottky
Fairchild Semiconductor
1: $0.43
B3F-1070
Tactile Switches 6X6 FLAT 9.5mm BTN
Omron Electronics
1: $0.35
RP34-8SP-3SC(71)
AC Power Plugs & Receptacles PLUG 3P SOC STRAIGHT
Hirose Connector
1: $4.90
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
RP34L-SC1-212(01)
AC Power Plugs & Receptacles Contact F 1 POS Crim ...
Hirose Connector
1: $0.55
RP34-8R-3PDL
AC Power Plugs & Receptacles Power M 3 POS Solder ...
Hirose Connector
1: $2.44
SMS-1508-2-R
Speakers & Transducers .3W 850-20KHz 8 OHM
PUI Audio
1: $6.38
RP34L-5PA-3SC(71)
AC Power Plugs & Receptacles 3P STRAIGHT PLUG FEMA ...
Hirose Connector
1: $3.51
RP34L-5LP-3SC(71)
AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY
Hirose Connector
1: $3.51


This product is also available in:
000000001