|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP34L5PA3SC71
Manufacturer Part #:

RP34L-5PA-3SC(71)

Manufacturer:

Description:
AC Power Plugs & Receptacles 3P STRAIGHT PLUG FEMALE AC POWER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Plugs
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: Cable
Series: RP34L
Contact Material: Brass
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPXM2053GS Board Mount Pressure Sensors 4,896
NC3MXX XLR Connectors 4,841
1318389-1 Automotive Connectors 3,982
PCM5102APWR Audio D/A Converter ICs 1,770
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,687
LI-5M03 Daughter Cards & OEM Boards 27
DF13-2630SCF Headers & Wire Housings 146,047
RP34L-SC1-212(01) AC Power Plugs & Receptacles 6,824
Real Time Availability
Stock:
1,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.32
10:
$3.19
25:
$2.79
100:
$2.66
250:
$2.32
500:
$2.26
$1.92
$1.79
$1.72

To add to a project, please Log In.

143080215 141547671 167858023 106889023 172639243 188492425