|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP34L5LP3SC71
Manufacturer Part #:

RP34L-5LP-3SC(71)

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 5 A
Voltage Rating: 30 V
Mounting Angle: Right
Mounting Style: Cable
Series: RP34L
Brand: Hirose Connector
Contact Material: Brass
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL2630 High Speed Optocouplers 1,913
CD4081BE Logic Gates 8,471
RP34L-5PA-3SC(71) AC Power Plugs & Receptacles 1,283
08-3518-10 IC & Component Sockets 1,666
16-3518-10 IC & Component Sockets 1,488
151-101-RC Circuit Board Hardware - PCB 38,874
151-103-RC Circuit Board Hardware - PCB 23,930
RP34L-SC1-212(01) AC Power Plugs & Receptacles 6,824
Real Time Availability
Stock:
603 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.32
10:
$3.19
25:
$2.79
100:
$2.66
250:
$2.32
500:
$2.26
$1.92
$1.79
$1.72

To add to a project, please Log In.

106889023 167858023 188492425 172639243 141547671 143080215