|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP34-SC-112
Manufacturer Part #:

RP34-SC-112

Manufacturer:

Description:
AC Power Plugs & Receptacles FEM TERM TIN 12-22AWG BULK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Contacts
Current Rating: 3 A
Mounting Angle: Straight
Mounting Style: Wire
Series: RP34
Contact Material: Phosphor Bronze
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Wire Gauge: 22-18
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54402JE Modular Connectors / Ethernet Connectors 205
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
HSMF-C165 Standard LEDs - SMD 85,493
C5750X7R1H106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,517
CM3421Y600R-10 EMI Filter Beads, Chips & Arrays 78,117
RJF54421 Modular Connectors / Ethernet Connectors 532
RP34-8SP-4SC(71) AC Power Plugs & Receptacles 224
RP34-8SP-3SC(71) AC Power Plugs & Receptacles 130
Real Time Availability
Stock:
1,161 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.63
10:
$0.48
100:
$0.42
500:
$0.40
$0.33
$0.30
$0.29
$0.266
$0.26

To add to a project, please Log In.

150113042 104997909 106889023 188492425 172639243 141547671 143080215 167858023