|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP348SP4SC71
Manufacturer Part #:

RP34-8SP-4SC(71)

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG 4P SOC STRAIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 3 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: Cable
Series: RP34
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Packaging: Tray
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1734592-0 FFC & FPC Connectors 7,558
GRM219R71H334KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,336
IRFS4010PBF MOSFET 493
27211218000 Hard Metric Connectors 111
PLT2M-M20 Cable Ties 20,681
MC34716EP Power Management Specialized 2,974
RP34-SC-112 AC Power Plugs & Receptacles 1,161
RP34-8SP-3SC(71) AC Power Plugs & Receptacles 130
Real Time Availability
Stock:
224 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.45
10:
$2.00
100:
$1.91
250:
$1.72
500:
$1.59
$1.36
$1.27
$1.21
$1.18

To add to a project, please Log In.

150113042 104997909 143080215 167858023 106889023 172639243 188492425 141547671