|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP348SP3SC71
Manufacturer Part #:

RP34-8SP-3SC(71)

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG 3P SOC STRAIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 3 A
Voltage Rating: 30 V
Mounting Angle: Straight
Mounting Style: Cable
Series: RP34
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
54402JE Modular Connectors / Ethernet Connectors 205
KPPX-4P DC Power Connectors 15,609
SN65HVD234DR CAN Interface IC 6,077
TPS54360DDA Voltage Regulators - Switching Regulators 2,511
MSP430F2274IRHAT 16-bit Microcontrollers - MCU 1,559
RJF54421 Modular Connectors / Ethernet Connectors 536
KC2520B27.0000C10E00 Standard Clock Oscillators 4,000
ADM3485ARZ RS-422/RS-485 Interface IC 903
RP34-SC-112 AC Power Plugs & Receptacles 1,161
RP34-8SP-4SC(71) AC Power Plugs & Receptacles 224
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.67
10:
$4.48
25:
$3.92
100:
$3.74
250:
$3.27
500:
$3.17
$2.71
$2.52

To add to a project, please Log In.

150113042 104997909 141547671 143080215 106889023 172639243 188492425 167858023