Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP34-8R-4PDL
Manufacturer Part #:

RP34-8R-4PDL

Manufacturer:

Description: AC Power Plugs & Receptacles Power M 4 POS Solder ST Thru-Hole 4Termi
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Receptacles
Current Rating: 3 A
Voltage Rating: 30 V
Mounting Angle: Right
Mounting Style: PCB
Contact Material: Brass
Contact Plating: Silver
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  10: $1.74
  50: $1.57
  100: $1.26
  500: $1.11
  1,000: $1.01
  5,000: $0.95
  10,000: $0.931
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.22
RP34-8SP-3SC(71)
AC Power Plugs & Receptacles PLUG 3P SOC STRAIGHT
Hirose Connector
1: $4.90
RP34L-5PA-2SC(1857)(71)
AC Power Cords 2P PLUG ASBLY FEM
Hirose Connector
1: $16.71
TPS76912DBVR
Low Dropout Regulators - LDO 1.2V 100mA LDO
Texas Instruments
1: $0.90
KPJX-PM-3S
DC Power Connectors 3P Jack Unsheilded Panel Mount
Kycon
1: $1.94
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Toyocom
1: $0.95
MMBT5179
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.09
MC10EP16VADG
Bus Transceivers 3.3V/5V ECL with High Gain
ON Semiconductor
1: $7.73
RP34-8SP-4SC(71)
AC Power Plugs & Receptacles PLUG 4P SOC STRAIGHT
Hirose Connector
1: $2.68
RP34-8R-3PDL
AC Power Plugs & Receptacles Power M 3 POS Solder ...
Hirose Connector
1: $2.44
SMT-1027-S-3-R
Speakers & Transducers EM 90dB 2700Hz 3Vpp
PUI Audio
1: $2.40


This product is also available in:
000000001