Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP34-8R-3PDL
Manufacturer Part #:

RP34-8R-3PDL

Manufacturer:

Description: AC Power Plugs & Receptacles Power M 3 POS Solder RA Thru-Hole 3Termi
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Receptacles
Current Rating: 3 A
Voltage Rating: 30 V
Mounting Angle: Right
Mounting Style: PCB
Contact Material: Brass
Contact Plating: Silver
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
344 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.44
  10: $1.88
  50: $1.69
  100: $1.36
  500: $1.20
  1,000: $1.09
  5,000: $1.02
  10,000: $1.00
  20,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.07
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2 ...
Texas Instruments
1: $8.67
FDS8949
MOSFET 40V 6A 29OHM DUAL NCH LOGIC
Fairchild Semiconductor
1: $0.87
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
KPPX-3P
DC Power Connectors 3P POWER PLUG SNAP AND LOCK
Kycon
1: $4.95
RP34-8SP-3SC(71)
AC Power Plugs & Receptacles PLUG 3P SOC STRAIGHT
Hirose Connector
1: $4.90
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.38
46650-51RFX
RF Connectors TERMINATOR PLUG 50 ohm 1 watt
Amphenol RF
1: $2.05
HSMF-C165
Standard LEDs - SMD Grn/Red Bi-Color
Avago Technologies
1: $0.28
RP34-SC-112
AC Power Plugs & Receptacles FEM TERM TIN 12-22AWG ...
Hirose Connector
1: $0.90
SMCJ33CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Vishay Semiconductors
1: $0.71
RP34L-5PA-3SC(71)
AC Power Plugs & Receptacles 3P STRAIGHT PLUG FEMA ...
Hirose Connector
1: $3.51
RP34-8P-3SC(71)
AC Power Plugs & Receptacles PLUG 3 POS SOC R/A
Hirose Connector
1: $4.90
NCN9252MUTAG
Analog Switch ICs 3Ch DP3T 6Ohms 4.5V
ON Semiconductor
1: $0.83
1455R2202BK
Enclosures, Boxes, & Cases 8.66 x 6.3 x 1.2 Black
Hammond Manufacturing
1: $24.64
EEC-EN0F204AK
Supercapacitors / Ultracapacitors 0.2F 3.3volts
Panasonic Electronic Components
1: $2.43
TPS2042DR
Power Switch ICs - USB Dual 1in 2out .7A
Texas Instruments
1: $4.17


This product is also available in:
141547671