Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP17-SC-122
Manufacturer Part #:

RP17-SC-122

Manufacturer:

Description: Circular Push Pull Connectors Contact F 1 POS Crim ST Cable Mount 1Te
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: RP
Contact Gender: Socket (Female)
Mounting Style: Wire
Termination Style: Crimp
Current Rating: 2 A
Contact Plating: Silver
Packaging: Bag
Factory Pack Quantity: 100
Wire Gauge: 30-24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,208 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.293
  50: $0.261
  100: $0.196
  500: $0.167
  1,000: $0.132
  5,000: $0.125
  10,000: $0.122
  20,000: $0.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
BCP53T1G
Transistors Bipolar - BJT 1.5A 100V PNP
ON Semiconductor
1: $0.48
USB-RS232-WE-1800-BT_0.0
Cable Assemblies USB to RS232 Embeded Conv Wire En ...
FTDI
1: $23.50
FDP5800
MOSFET 60V N-Ch Logic Level MOSFET
Fairchild Semiconductor
1: $2.24
NDP6060L
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $2.24
FDS4935A
MOSFET -30V Dual
Fairchild Semiconductor
1: $1.02
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
2N3700
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.76
RP17-SC-112
Circular Push Pull Connectors Contact F 1 POS Crim ...
Hirose Connector
1: $0.62
RP17-13P-12PC(71)
Circular Push Pull Connectors 12P ST PLG SHL SZ 13 ...
Hirose Connector
1: $6.39
142-0701-401
RF Connectors REAR MT BLHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $6.68
RP17-13JA-12SC(71)
Circular Push Pull Connectors JACK 12POS FEM CRIMP
Hirose Connector
1: $7.62
RP17-13R-12SC(71)
Circular Push Pull Connectors REC 12POS FEM CRIMP
Hirose Connector
1: $2.38
RP17-PC-112
Circular Push Pull Connectors Contact M 1 POS Crim ...
Hirose Connector
1: $0.62
C0805C102G5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.78
1658543-1
D-Sub Contacts CRIMP SOCKET 26-22
TE Connectivity / AMP
1: $0.64
RP17-PC-122
Circular Push Pull Connectors Contact M 1 POS Crim ...
Hirose Connector
1: $0.61
UB16KKW015F-FF-RO
Pushbutton Switches SPDT ON-ON GREEN
NKK Switches
1: $8.55
RP17-13J-12SC(71)
Circular Push Pull Connectors JACK 12POS FEM CRIMP
Hirose Connector
1: $7.48

178365471