Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-RP13A-12RC-20PB
Manufacturer Part #:

RP13A-12RC-20PB

Manufacturer:

Description: Circular Push Pull Connectors Push-Pull M 20 POS S Soldr RA Thru-Hole 2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: RP
Contact Gender: Pin (Male)
Shell Style: Receptacle
Number of Contacts: 20
Shell Size: 12
Mounting Style: Through Hole
Termination Style: Solder
Current Rating: 2 A
Contact Plating: Silver
Shell Material: Plastic
Factory Pack Quantity: 1
Type: Push-Pull
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.94
  10: $9.06
  25: $8.64
  50: $7.78
  100: $6.91
  250: $6.25
  500: $5.99
  1,000: $5.76
  2,000: $5.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.79
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
C0603C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
951102-8622-AR
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PT ...
3M Electronic Solutions Division
1: $0.10
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
MAX14758EUE+
Analog Switch ICs Quad SPST 70V
Maxim Integrated
1: $6.64
MAX13431EEUB+
RS-485 Interface IC Txrx RS-485 16Mbps Half
Maxim Integrated
1: $4.09
DS9503P+
TVS Diodes - Transient Voltage Suppressors ESD Pro ...
Maxim Integrated
1: $0.91
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.11
HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Avago Technologies
1: $0.16
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.82
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
BAT854W,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP Semiconductors
1: $0.38
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
LP2950CDT-3.0G
Low Dropout Regulators - LDO 3V 100mA Low Power
ON Semiconductor
1: $0.82
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
74V1G04STR
Inverters Single Inverter
STMicroelectronics
1: $0.54
ATMEGA2560V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98

106589857