|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP13A-12RC-13PB
Manufacturer Part #:

RP13A-12RC-13PB

Manufacturer:

Description:
Circular Push Pull Connectors Push-Pull M 13 POS S Soldr RA Thru-Hole 1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Receptacle
Contact Gender: Pin (Male)
Number of Contacts: 13
Shell Size: 12
Termination Style: Solder
Series: RP13A
Packaging: Bulk
Contact Plating: Silver
Current Rating: 2 A
Shell Material: Plastic
Factory Pack Quantity: 1
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC722X DC Power Connectors 15,165
DF3-2428SCFC Headers & Wire Housings 112,758
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,554
HSMF-C166 Standard LEDs - SMD 10,622
F951A107MAAAQ2 Tantalum Capacitors - Solid SMD 6,418
KSA0M332LFT Tactile Switches 5,291
ECS-240-18-23A-EN-TR Crystals 555
DF11-6DS-2DSA(06) Headers & Wire Housings 200
98414-G06-18LF Headers & Wire Housings 267
DF11-18DS-2DSA(06) Headers & Wire Housings 204
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.51
10:
$10.05
25:
$9.14
50:
$8.68
100:
$8.45
250:
$7.54
500:
$7.08
$6.26

To add to a project, please Log In.

106589857 104997909 104778600 130319382 143080215 167858023 172639243 178365471