|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-RP13A12PS13SC71
Manufacturer Part #:

RP13A-12PS-13SC(71)

Manufacturer:

Description:
Circular Push Pull Connectors PLUG 13POS FEM CRIMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Plug
Contact Gender: Socket (Female)
Number of Contacts: 13
Shell Size: 12
Mounting Style: Cable
Termination Style: Crimp
Series: RP13A
Packaging: Bulk
Brand: Hirose Connector
Contact Plating: Silver
Current Rating: 2 A
Shell Material: Plastic
Factory Pack Quantity: 1
Voltage Rating: 100 V
Wire Gauge: 28
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC3 Low Signal Relays - PCB 2,596
132117 RF Connectors / Coaxial Connectors 130
KSZ9031MNXIA Ethernet ICs 383
0826-1K1T-43-F Modular Connectors / Ethernet Connectors 47
RP13-PC-112 Circular Push Pull Connectors 700
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.50
10:
$6.23
25:
$5.42
100:
$5.14
250:
$4.60
500:
$4.33
$3.79
$3.60

To add to a project, please Log In.

104778600 104997909 143080215 167858023 130319382 172639243 178365471