|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-PCN1096P254DSA72
Manufacturer Part #:

PCN10-96P-2.54DSA(72)

Manufacturer:

Description:
DIN 41612 Connectors DIN 41612 HDR 96 POS 2.54mm Solder ST Th
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: DIN 41612 Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Headers
Number of Positions: 96 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Type: C
Termination Style: Through Hole
Mounting Angle: Straight
Current Rating: 2 A
Contact Plating: Gold
Contact Material: Brass
Series: PCN10
Housing Material: Polybutylene Terephthalate (PBT)
Packaging: Tray
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCE1608G-900-4P Common Mode Filters / Chokes 8,034
C1608X7R1A225K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,424
C2012X7R1C475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,112
C2012X7R1H105K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,930
M50-9110542 Ribbon Cables / IDC Cables 79
76SB06ST DIP Switches / SIP Switches 516
C1005X7R1A104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 158,276
C1005X7R1H103K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,971
C1608X7R1A105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,996
M50-9010542 Ribbon Cables / IDC Cables 84
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.12
10:
$9.68
25:
$8.80
50:
$8.36
100:
$8.14
250:
$7.26
500:
$6.82
$6.02

To add to a project, please Log In.

172639243 143080215 167858023