Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-NX-15T-CV
Manufacturer Part #:

NX-15T-CV

Manufacturer:

Description:
Memory Card Connectors 15 POS Plug Cover Thermoplastic Black
PDF Data Sheet
 
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Accessories
Type: I, II
Pitch: 0.8 mm
Orientation: Horizontal
Mounting Style: -
Termination Style: -
Number of Contacts: 15
Current Rating: 500 mA
Voltage Rating: 125 V
Flammability Rating: UL 94 V-0
Height: 26 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Hinged
Length: 28 mm
Mating Cycles: 3 k
Mounting Type: Standard
Series: NX1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 70
Multiples: 1
Pricing (USD)
  70: $2.94
  100: $2.80
  250: $2.45
  500: $2.38
  1,000: $2.03
  2,500: $1.89
  5,000: $1.82

To add to a project, please Log In.

167858023 172639243