|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-MXR8PA6PB71
Manufacturer Part #:

MXR-8PA-6PB(71)

Manufacturer:

Description:
Circular Push Pull Connectors PLG 6P MALE CIRCULAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Connector Type: Plug
Contact Gender: Pin (Male)
Number of Contacts: 6
Shell Size: 8
Mounting Style: Cable
Termination Style: Solder
Series: MXR
Packaging: Bulk
Brand: Hirose Connector
Contact Plating: Gold
Current Rating: 2 A
Shell Material: Hybrid
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
DCP020507U Isolated DC/DC Converters 774
MAX3221MDBREP RS-232 Interface IC 2,766
CD143A-SR05 TVS Diode Arrays 14,426
SFH 4715A Infrared Emitters - High Power 2,660
SFH 4783 Infrared Emitters - High Power 576
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 10,784
AM26C31MDREP RS-422 Interface IC 3,131
LM193DR Analog Comparators 9,972
LQH55DN4R7M03L Fixed Inductors 1,689
Real Time Availability
Stock:
137 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.90
5:
$19.77
10:
$18.87
25:
$18.08
50:
$16.94
100:
$16.38
250:
$15.48
500:
$15.02

To add to a project, please Log In.

143080215 172639243 178365471 130319382 167858023