|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-LX60-12S
Manufacturer Part #:

LX60-12S

Manufacturer:

Description:
I/O Connectors RCP 12 POS 0.5mm Sol RA SMD 12Termina
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Gender: Female
Number of Positions: 12 Position
Pitch: 0.5 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Series: LX
Contact Material: Copper Alloy
Current Rating: 500 mA
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
FT245RL-REEL USB Interface IC 21,382
1N5819HW-7-F Schottky Diodes & Rectifiers 121,433
MAX6126AASA21+ Voltage References 1,298
TCA9539PWR Interface - I/O Expanders 2,430
0603L050YR Resettable Fuses - PPTC 1,623
SN74LVC1G08DCKR Logic Gates 30,750
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,343
ERJ-2RKF4701X Thick Film Resistors - SMD 740,415
LX40-12P I/O Connectors 967
Real Time Availability
Stock:
1,778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.20
10:
$1.80
100:
$1.72
250:
$1.55
500:
$1.43
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.14
$1.09
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243