Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-LX40-20BS5.0
Manufacturer Part #:

LX40-20BS(5.0)

Manufacturer:

Description: I/O Connectors 20Pos 0.5A 50V 5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Tools & Accessories
Series: LX
Number of Positions / Contacts: 20
Gender: Male
Accessory: Cable Bushing
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
725 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.77
  10: $0.469
  50: $0.422
  100: $0.312
  500: $0.272
  1,000: $0.226
  5,000: $0.217
  10,000: $0.212
  20,000: $0.208

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay Semiconductors
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.74
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
LX60-20S
I/O Connectors RCP 20 POS 0.5mm Sol RA SMD 20Termi ...
Hirose Connector
1: $2.71
LX40-20P
I/O Connectors PL 20 POS Solder ST Cable Mount 20T ...
Hirose Connector
1: $5.43
LD39015M12R
Low Dropout Regulators - LDO 150mA Lo Quiescent Lo ...
STMicroelectronics
1: $0.45
SRR4018-4R7Y
Fixed Inductors 4.7uH
Bourns
1: $0.67
2693
Cable Mounting & Accessories DP 812 BLK
Heyco
1: $0.17
LX40-16P
I/O Connectors PL 16 POS Solder ST Cable Mount 16T ...
Hirose Connector
1: $4.98

000000001