|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-LF10WBP-12S
Manufacturer Part #:

LF10WBP-12S

Manufacturer:

Description:
Standard Circular Connector 12P PLUG SHELL SZ 10 FEM AU TERM IP67
Mouser Online Catalog Page 1,595, Mouser Online Catalog
PDF Page 1,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product Type: Connectors
Number of Positions: 12 Position
Shell Size: 10
Mounting Style: Free Hanging
Termination Style: Solder
Contact Plating: Gold
Series: LF
Current Rating: 2 A
Packaging: Tray
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Voltage Rating: 30 VAC, 42 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 6,387
LF10WBP-4S Standard Circular Connector 237
MAL211836101E3 Aluminum Electrolytic Capacitors - Leaded 1,412
LF10WBP-12P Standard Circular Connector 218
LF10WBP-4P Standard Circular Connector 209
LF10WBR-C Standard Circular Connector 109
LF10WBRB-12P Standard Circular Connector 121
LF10WBR-12P Standard Circular Connector 60
LF10BP-T01 Standard Circular Connector 15
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 118 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.24
  5: $18.20
  10: $17.36
  25: $16.64
  50: $15.59
  100: $15.07
  250: $14.24
  500: $13.83
  1,000: Quote

To add to a project, please Log In.

176401725 175490677 156763962 104997909 133123224 167858023 129977297 130319382 143080215 172639243 178365471