|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-JR21PK16P71
Manufacturer Part #:

JR21PK-16P(71)

Manufacturer:

Description:
Standard Circular Connector PLUG 16POS SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 16 Position
Contact Gender: Pin (Male)
Shell Size: 21
Mounting Style: Free Hanging
Termination Style: Solder
Contact Plating: Silver
Shell Material: Metal
Series: JR
Packaging: Bulk
Brand: Hirose Connector
Current Rating: 5 A
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ1608S601ATD25 EMI Filter Beads, Chips & Arrays 55,428
ERA-1AEB103C Thin Film Resistors - SMD 23,675
57-30140 I/O Connectors 1,560
57-30360 I/O Connectors 955
L7987 Voltage Regulators - Switching Regulators 1,104
LD1086DT33TR LDO Voltage Regulators 5,988
UE27-AE54-100 USB Connectors 12,994
F911A476MBA Tantalum Capacitors - Solid SMD 1,987
JR21RK-16S Standard Circular Connector 14
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.63
10:
$16.38
25:
$14.70
50:
$14.28
100:
$12.59
250:
$11.76
500:
$11.50
$10.92

To add to a project, please Log In.

136136016 176401725 167858023 130319382 143080215 172639243 178365471