Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-IT3M-300S-BGA37
Manufacturer Part #:

IT3M-300S-BGA(37)

Manufacturer:

Description: Board to Board & Mezzanine Connectors 300P RECPT SMT MOUNTING SIDE
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,663, Mouser Enhanced Catalog
PDF Page 1,663, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Series: IT3
Product Type: Receptacles
Pitch: 0.875 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 300
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 1 A
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.66
  10: $30.61
  25: $29.55
  50: $28.50
  100: $27.44
  250: $26.92
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
TPS74801RGWR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $1.94
IT3-300P-26H(03)
Board to Board & Mezzanine Connectors 300P INTERPO ...
Hirose Connector
1: $53.55
7-215079-4
Board to Board & Mezzanine Connectors MICRO-MATCH ...
TE Connectivity / AMP
1: $0.84
IT3D-300S-BGA(37)
Board to Board & Mezzanine Connectors 300P RECPT S ...
Hirose Connector
1: $31.66
MC-306 32.7680K-A0: PURE SN
Crystals 32.768KHz 20ppm 12.5pF -40C +85C
Epson Toyocom
1: $0.80
C0402C822K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.29
FX10A-168P-SV3(85)
Board to Board & Mezzanine Connectors 168P HEADER ...
Hirose Connector
1: $20.70
2057630-1
I/O Connectors 148P CFP RECEPT PCB DBL SIDE MOUNT
TE Connectivity / AMP
207: $28.73

173451053 152319192 153059236 172572485