Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-IC1HA68RD127SH51
Manufacturer Part #:

IC1HA-68RD-1.27SH(51)

Manufacturer:

Description: Memory Card Connectors SOC MEMORY CARD DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product: Card Connectors
Type: I, II, III
Pitch: 1.27 mm
Mounting Style: SMD/SMT
Number of Rows: 2
Number of Contacts: 68
Current Rating: 0.5 A
Voltage Rating: 125 V
Contact Material: Phosphor Bronze
Insulation Resistance: 1000 MOhms
Mating Cycles: 10000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.11
  10: $3.97
  50: $3.53
  100: $2.78
  500: $2.59
  1,000: $2.50
  5,000: $2.40
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IC7-68PD-1.27DS-EJR(72)
Memory Card Connectors MEM CARD LT/WGT RT/EJECT
Hirose Connector
1: $9.37

000000001