|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-IC1F68RD127SF52
Manufacturer Part #:

IC1F-68RD-1.27SF(52)

Manufacturer:

Description:
Memory Card Connectors SOC MEM CARD SINGLE SIDE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: PCMCIA
Type: I, II
Number of Contacts: 68
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: Through Hole
Current Rating: 500 mA
Brand: Hirose Connector
Color: Black
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1000 MOhms
Mating Cycles: 10000
Mounting Type: Standard
Packaging: Tray
Series: IC1
Factory Pack Quantity: 1
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
MAX6325ESA+ Voltage References 1,617
W5200 Ethernet ICs 1,510
MAX3070EESD+ RS-422/RS-485 Interface IC 1,634
NUD4700SNT1G LED Protection Devices 51,228
ADP151AUJZ-1.8-R7 Linear Voltage Regulators 3,013
CD40106BE Inverters 16,034
MAX3485ECSA+ RS-422/RS-485 Interface IC 716
2N4416A-E3 JFET 629
BNX016-01 EMI Network Filter 1,844
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.21
10:
$7.85
25:
$7.14
50:
$6.78
100:
$6.60
250:
$5.89
500:
$5.53
$4.89
$4.64

To add to a project, please Log In.

143080215 167858023 172639243