Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HRMJ-X.FLP
Manufacturer Part #:

HRMJ-X.FLP

Manufacturer:

Description:
RF Adapters - Between Series CONVERSION ADAPTER X.FL PLG TO SMA JCK
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,527, Mouser Online Catalog
PDF Page 1,527, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant Details
Side 1 Gender: Plug
Side 2 Gender: Jack (Female)
Impedance: 50 Ohms
Adapter Style: Straight
Contact Plating: Gold
Shell Plating: Nickel
Body Material: Brass
Brand: Hirose Connector
Contact Material: Beryllium Copper
Maximum Frequency: 6 GHz
Packaging: Bulk
Series: X.FL
Tradename: X.FL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.25
  5: $39.02
  10: $37.24
  25: $35.68
  50: $33.44
  100: $32.33
  250: $30.55
  500: Quote
 

To add to a project, please Log In.

193837153 118234733 104997909 187918734 172639243 143080215 167858023