|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR30-7P-12SC71
Manufacturer Part #:

HR30-7P-12SC(71)

Manufacturer:

Description:
Circular Push Pull Connectors 12P PLUG SHELL SZ 7 FEMALE CRIMP
Mouser Online Catalog Page 1,597, Mouser Online Catalog
PDF Page 1,597, PDF Catalog Page
HR30-7P-12SC(71) Datasheet HR30-7P-12SC(71) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: -
Number of Contacts: 12
Shell Size: 7
Mounting Style: Cable
Termination Style: Crimp
Series: HR30
Packaging: Bulk
Current Rating: 2 A
Shell Material: Plastic
Shell Plating: Gold
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,671
HR30-6P-6P(71) Circular Push Pull Connectors 1,173
HR30-6P-6S(71) Circular Push Pull Connectors 366
HR30-7P-12S(71) Circular Push Pull Connectors 114
HR30-7R-12P(71) Circular Push Pull Connectors 263
HR30-PC-211 Circular Push Pull Connectors 9,063
HR30-SC-211 Circular Push Pull Connectors 11,715
HR30-SC-111 Circular Push Pull Connectors 2,555
HR30-PC-111 Circular Push Pull Connectors 1,863
HR30-8P-12PC(71) Circular Push Pull Connectors 100
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.55
10:
$6.27
25:
$5.46
100:
$5.18
250:
$4.64
500:
$4.36
$3.82
$3.63

To add to a project, please Log In.

123466283 176401725 156763962 104997909 130319382 143080215 172639243 178365471 167858023