Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR25A-9R-16S
Manufacturer Part #:

HR25A-9R-16S

Manufacturer:

Description: Circular Push Pull Connectors 16P RECPT SHELL SZ 9 FEMALE CNTS SOLDER
Silverlight Page 1,563, Mouser Enhanced Catalog
PDF Page 1,563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: HR25A
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 16
Shell Size: 9
Mounting Style: Cable
Termination Style: Solder
Current Rating: 1 A
Contact Plating: Gold
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Type: Miniature Push-Pull
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.20
  10: $15.66
  25: $15.12
  50: $14.58
  100: $14.04
  250: $13.77
  500: $13.50
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
PTH08080WAH
DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pw ...
Texas Instruments
1: $9.67
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.94
G6KU-2F-Y DC5
Low Signal Relays - PCB Gullwing 1Coil 3.2mm DPDT ...
Omron Electronics
1: $5.52
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
OARSXPR005FLF
Current Sense Resistors - SMD .005 OHM 1%
IRC / TT electronics
1: $1.31
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
JF1R6-CR3-4I
Cable Assemblies 2.4Ghz ant U.FL fem to RPSMA fem ...
Digi International
1: $4.50
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
RJFRB71RA
Modular Connectors / Ethernet Connectors RJ REV BA ...
Amphenol PCD
1: $21.15
JR2R3-CL1-1F
RF Cable Assemblies 1' R-angle RPSMA ma ale / RPSM ...
Digi International
1: $31.00
CONREVSMA014-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp ORng 8.5" ...
Linx Technologies
1: $6.19
4796.0000
AC Power Entry Modules 4796 APPLIANCE INLET FOR CA ...
Schurter
1: $7.81
W1038
Antennas 2.4GHz 4.9dBi R-SMA
Pulse
1: $7.00
ECS-160-9-42-CKM-TR
Crystals 16MHz 10ppm BlueTooth / Zigbee
ECS
1: $1.65
1551RBK
Enclosures, Boxes, & Cases 1.97 x 1.97 x 0.79
Hammond Manufacturing
1: $2.86
ANT-2.4-OC-LG-RPS
Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV
Linx Technologies
1: $9.71
HR25A-9P-16P
Circular Push Pull Connectors 16P PLUG SHELL SZ 9 ...
Hirose Connector
1: $33.90
HR25A-9R-20S
Circular Push Pull Connectors 20P RECPT SHELL SZ 9 ...
Hirose Connector
1: $16.95
HR25A-9R-16SC
Circular Push Pull Connectors 16P RECPT SHELL SZ 9 ...
Hirose Connector
1: $15.67

178365471