|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
798-HR25A-9P-12S
Manufacturer Part #:

HR25A-9P-12S

Manufacturer:

Description:
Circular Push Pull Connectors 12P PLUG SHELL SZ 9 FEMALE CNTS SOLDER
Mouser Online Catalog Page 1,597, Mouser Online Catalog
PDF Page 1,597, PDF Catalog Page
HR25A-9P-12S Datasheet HR25A-9P-12S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Brand: Hirose Connector
Product: Connectors
Connector Type: Plug
Contact Gender: Socket (Female)
Number of Contacts: 12
Shell Size: 9
Mounting Style: Cable
Termination Style: Solder
Series: HR25A
Packaging: Bulk
Contact Plating: Gold
Current Rating: 1 A
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43645-0300 Headers & Wire Housings 57,776
43030-0009 Headers & Wire Housings 128,113
43031-0009 Headers & Wire Housings 32,823
43640-0301 Headers & Wire Housings 8,876
50079-8100 Headers & Wire Housings 33,836
50125-8100 Headers & Wire Housings 28,480
51021-0300 Headers & Wire Housings 43,470
51047-0300 Headers & Wire Housings 3,498
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.82
5:
$30.10
10:
$28.72
25:
$27.52
50:
$25.79
100:
$24.93
250:
$23.56
500:
$22.87

To add to a project, please Log In.

134165127 176401725 167858023 130319382 172639243 178365471 143080215