Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR257TR4S73
Manufacturer Part #:

HR25-7TR-4S(73)

Manufacturer:

Description: Circular Push Pull Connectors 4P PNL MNT REC SH SZ 7 FEM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: HR25
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 4
Shell Size: 7
Mounting Style: Panel
Termination Style: Solder
Current Rating: 1 A
Contact Plating: Gold
Packaging: Bulk
Shell Material: Hybrid
Shell Plating: Nickel
Factory Pack Quantity: 20
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.48
  10: $13.39
  25: $12.68
  50: $12.02
  100: $11.22
  250: $9.63
  500: $9.23
  1,000: $8.87
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
TAP105K035SRW
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.44
142-0701-401
RF Connectors REAR MT BLHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $6.68
ERJ-6GEYJ103V
Thick Film Resistors - SMD 0805 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
HR25-7TP-4P(72)
Circular Push Pull Connectors 4P PLUG SH SZ 7 MALE
Hirose Connector
1: $15.60
RP17-SC-122
Circular Push Pull Connectors Contact F 1 POS Crim ...
Hirose Connector
1: $0.62
EE-SX911-R 1M
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $22.09
291-680-RC
Carbon Film Resistors - Through Hole 680ohms 0.05
Xicon
1: $0.10
08055A1R0CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
RP17-13R-12SC(71)
Circular Push Pull Connectors REC 12POS FEM CRIMP
Hirose Connector
1: $2.38
UB16KKW015F-FF-RO
Pushbutton Switches SPDT ON-ON GREEN
NKK Switches
1: $8.55
6282-6PG-3DC
Standard Circular Connector 6P PIN CABLE END DAISY ...
Conxall / Switchcraft
1: $8.36

178365471