Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
798-HR10B10R10SC71
Manufacturer Part #:

HR10B-10R-10SC(71)

Manufacturer:

Description: Circular Push Pull Connectors 10P F STRT RECP CRMP PSH-PUL CON COAX TRM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hirose Electric
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: HR10
Contact Gender: Socket (Female)
Shell Style: Receptacle
Number of Contacts: 10
Shell Size: 10
Mounting Style: Panel
Termination Style: Crimp
Current Rating: 2 A
Contact Plating: Silver, Gold
Shell Material: Metal
Shell Plating: Nickel
Factory Pack Quantity: 1
Voltage Rating: 100 VAC
Wire Gauge: 26-30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 22 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.32
  10: $8.50
  25: $8.11
  50: $7.30
  100: $6.49
  250: $5.87
  500: $5.62
  1,000: $5.40
  2,000: $5.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR25A-9P-20P
Circular Push Pull Connectors 20P PLUG SHELL SZ 9 ...
Hirose Connector
1: $36.00
HR10-10R-C
Circular Push Pull Connectors DUST CAP SHELL SZ 10
Hirose Connector
1: $3.30
HR12-SC-112
Standard Circular Contacts FEMALE CONT SILVER LOOS ...
Hirose Connector
1: $0.69
HR10-PC-111
Circular Push Pull Connectors MALE CONTACTS GOLD L ...
Hirose Connector
1: $0.49
HR10B-2.5CP(73)
Circular Push Pull Connectors STRT M CONTACT SOLDR ...
Hirose Connector
1: $13.65
HR12-SC-111
Standard Circular Contacts FEMALE CONTACT GOLD LOO ...
Hirose Connector
1: $0.49

000000001